ALP20A682CB016 vs ALP10A682AB016 feature comparison

ALP20A682CB016 Aerovox Corporation

Buy Now Datasheet

ALP10A682AB016 Aerovox Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROVOX CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.6528 mA 0.6528 mA
Manufacturer Series ALP20 ALP10
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard IEC384-4 IEC384-4
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 2 2

Compare ALP20A682CB016 with alternatives

Compare ALP10A682AB016 with alternatives