ALP10A472DD025 vs ALP20A472AB025 feature comparison

ALP10A472DD025 Aerovox Corporation

Buy Now Datasheet

ALP20A472AB025 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AEROVOX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.705 mA 0.705 mA
Manufacturer Series ALP10
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard IEC384-4
Surface Mount NO NO
Terminal Shape LUG FLAT
Base Number Matches 2 2

Compare ALP10A472DD025 with alternatives

Compare ALP20A472AB025 with alternatives