ALO40K48N-6
vs
ALO40K48N-6
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ARTESYN EMBEDDED TECHNOLOGIES
|
ASTEC AMERICA INC
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
|
75 V
|
Input Voltage-Min |
|
36 V
|
Input Voltage-Nom |
|
48 V
|
JESD-30 Code |
|
R-XXMA-P8
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
1.32 V
|
Output Voltage-Min |
|
1.08 V
|
Output Voltage-Nom |
|
1.2 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
XMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
UNSPECIFIED
|
Total Power Output-Max |
|
48 W
|
Trim/Adjustable Output |
|
YES
|
|
|
|
Compare ALO40K48N-6 with alternatives
Compare ALO40K48N-6 with alternatives