ALMD-LM36-UY202
vs
ALMD-LM36-UY502
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
JESD-609 Code
e4
e4
Lens Type
TINTED DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
1680.0 mcd
1680.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Packing Method
TR, 13 INCH
TR, 13 INCH
Peak Wavelength
516 nm
516 nm
Shape
OVAL
OVAL
Surface Mount
YES
YES
Terminal Finish
SILVER
SILVER
Terminal Pitch
2.35 mm
2.35 mm
Viewing Angle
40 deg
40 deg
Base Number Matches
2
2
Compare ALMD-LM36-UY202 with alternatives
Compare ALMD-LM36-UY502 with alternatives