ALMD-EB3D-YZ202 vs ALMD-CB3D-YZ302 feature comparison

ALMD-EB3D-YZ202 Broadcom Limited

Buy Now Datasheet

ALMD-CB3D-YZ302 Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, PLASTIC, SMT, 4 PIN ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type TINTED NONDIFFUSED TINTED NONDIFFUSED
Luminous Intensity-Nom 12650.0 mcd 12650.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method TR, 13 INCH TR, 13 INCH
Peak Wavelength 464 nm 464 nm
Shape ROUND ROUND
Surface Mount YES YES
Terminal Pitch 2.5 mm 2.5 mm
Viewing Angle 30 deg 30 deg
Base Number Matches 2 2
Pbfree Code Yes

Compare ALMD-EB3D-YZ202 with alternatives

Compare ALMD-CB3D-YZ302 with alternatives