ALMD-EB3D-TZ302
vs
ALMD-CB3D-TZ102
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
|
ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
BLUE
|
BLUE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
TINTED NONDIFFUSED
|
TINTED NONDIFFUSED
|
Luminous Intensity-Nom |
9250.0 mcd
|
9250.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
TR, 13 INCH
|
TR, 13 INCH
|
Peak Wavelength |
464 nm
|
464 nm
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
30 deg
|
30 deg
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare ALMD-EB3D-TZ302 with alternatives
Compare ALMD-CB3D-TZ102 with alternatives