ALMD-CM3D-ST002 vs ALMD-EM3D-ST202 feature comparison

ALMD-CM3D-ST002 Avago Technologies

Buy Now Datasheet

ALMD-EM3D-ST202 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, PLASTIC, SMT, 4 PIN ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type TINTED NONDIFFUSED TINTED NONDIFFUSED
Luminous Intensity-Nom 2550.0 mcd 2550.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method TR, 13 INCH TR, 13 INCH
Peak Wavelength 516 nm 516 nm
Shape ROUND ROUND
Surface Mount YES YES
Terminal Pitch 2.5 mm 2.5 mm
Viewing Angle 30 deg 30 deg
Base Number Matches 2 2

Compare ALMD-CM3D-ST002 with alternatives

Compare ALMD-EM3D-ST202 with alternatives