ALMD-CM3D-RR402
vs
ALMD-CM3D-RR302
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM LTD
BROADCOM LTD
Package Description
ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Category CO2 Kg
27.8
27.8
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2014-12-17
2014-12-17
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
CMRT V3.02
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
TINTED NONDIFFUSED
TINTED NONDIFFUSED
Luminous Intensity-Nom
1700.0 mcd
1700.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Packing Method
TR, 13 INCH
TR, 13 INCH
Peak Wavelength
516 nm
516 nm
Shape
ROUND
ROUND
Surface Mount
YES
YES
Terminal Pitch
2.5 mm
2.5 mm
Viewing Angle
30 deg
30 deg
Base Number Matches
2
2
Compare ALMD-CM3D-RR402 with alternatives
Compare ALMD-CM3D-RR302 with alternatives