ALMD-CG3D-RY002
vs
ALMD-EG3D-RY002
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Lens Type
TINTED NONDIFFUSED
TINTED NONDIFFUSED
Luminous Intensity-Nom
6750.0 mcd
6750.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Packing Method
TR, 13 INCH
TR, 13 INCH
Peak Wavelength
634 nm
634 nm
Shape
ROUND
ROUND
Surface Mount
YES
YES
Terminal Pitch
2.5 mm
2.5 mm
Viewing Angle
30 deg
30 deg
Base Number Matches
1
1
Compare ALMD-CG3D-RY002 with alternatives
Compare ALMD-EG3D-RY002 with alternatives