ALM-32320-TR2G
vs
SZP5026ZSR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
QORVO INC
|
Package Description |
MODULE(UNSPEC)
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
5A991.G
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11.2 dB
|
8.8 dB
|
Input Power-Max (CW) |
28 dBm
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
3900 MHz
|
5900 MHz
|
Operating Frequency-Min |
3300 MHz
|
4900 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
MODULE(UNSPEC)
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
910 mA
|
|
Technology |
GAAS
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HIGH RELIABILITY
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
VSWR-Max |
|
10
|
|
|
|
Compare ALM-32320-TR2G with alternatives
Compare SZP5026ZSR with alternatives