ALF40G682KP200
vs
383LX682M200B102VSD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.55
8532.22.00.55
Capacitance
6800 µF
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
50 mm
50 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
36 mΩ
20 mΩ
Leakage Current
4.08 mA
Length
105 mm
105 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
4
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
9080 mA
12190 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Base Number Matches
1
1
Series
383LX
Compare ALF40G682KP200 with alternatives
Compare 383LX682M200B102VSD with alternatives