ALD1721SA vs MCP6051T-E/OT feature comparison

ALD1721SA Advanced Linear Devices Inc

Buy Now Datasheet

MCP6051T-E/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADVANCED LINEAR DEVICES INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOT-23
Package Description SOP, LSSOP,
Pin Count 8 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00024 µA 0.005 µA
Common-mode Reject Ratio-Nom 83 dB 91 dB
Input Offset Voltage-Max 150 µV 150 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G5
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.7 V/us 0.15 V/us
Supply Voltage Limit-Max 13.2 V 7 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Unity Gain BW-Nom 700 385
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 74 dB
Frequency Compensation YES
JESD-609 Code e3
Length 2.9 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Package Equivalence Code TSOP5/6,.11,37
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Screening Level TS 16949
Seated Height-Max 1.45 mm
Supply Current-Max 0.045 mA
Terminal Finish MATTE TIN
Terminal Pitch 0.95 mm
Voltage Gain-Min 56200
Wideband NO
Width 1.55 mm

Compare ALD1721SA with alternatives

Compare MCP6051T-E/OT with alternatives