ALD112
vs
ALD112W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
Panasonic
Panasonic
Additional Feature
RELEASE TIME WITH DIODE
Body Breadth
7.2 mm
Body Height
15.3 mm
Body Length or Diameter
20.5 mm
Coil Current(DC)-Max
0.017 A
Coil Operate Voltage(DC)
9 V
Coil Power
200 mW
Coil Release Voltage(DC)
0.6 V
Coil Resistance
720 Ω
Coil Voltage(DC)-Max
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
831VA@277VAC
Contact (AC) Max Rating R Load
3A@277VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Power Rating R Load
90W@30VDC
Contact (DC) Max Rating R Load
3A@30VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
277 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Nickel
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals
4
Operate Time
10 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Physical Dimension
20.5mm x 7.2mm x 15.3mm
Reference Standard
CSA; TUV; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
10 ms
Surface Mount
NO
Terminal Length
0.004000508001016002 inch
Termination Type
SOLDER
Base Number Matches
2
1
Compare ALD112 with alternatives
Compare ALD112W with alternatives