ALC80F122DD200 vs SP128M2D feature comparison

ALC80F122DD200 KEMET Corporation

Buy Now Datasheet

SP128M2D Man Yue Technology Holdings Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 182 mΩ
Leakage Current 0.72 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 3 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in PCB Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 3270 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1 1
HTS Code 8532.22.00.40
Manufacturer Series SP(200V,35)
Series SP(200V,35)
Terminal Pitch 10 mm

Compare ALC80F122DD200 with alternatives

Compare SP128M2D with alternatives