ALC80D331CB250 vs ALC40A331CB250 feature comparison

ALC80D331CB250 KEMET Corporation

Buy Now Datasheet

ALC40A331CB250 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 524 mΩ 441 mΩ
Leakage Current 0.2475 mA 0.2475 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1620 mA 1130 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.22.00.40
Samacsys Manufacturer KEMET
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Reference Standard IEC60384-4
Terminal Pitch 10 mm

Compare ALC80D331CB250 with alternatives

Compare ALC40A331CB250 with alternatives