ALC80C272KP400 vs ALC80H272KP400 feature comparison

ALC80C272KP400 KEMET Corporation

Buy Now Datasheet

ALC80H272KP400 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 50 mm 50 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 50 mΩ 50 mΩ
Leakage Current 3.24 mA 3.24 mA
Length 105 mm 105 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 4 5
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 8320 mA 8320 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare ALC80C272KP400 with alternatives

Compare ALC80H272KP400 with alternatives