ALC70C332FP350 vs ALC70H332FP350 feature comparison

ALC70C332FP350 KEMET Corporation

Buy Now Datasheet

ALC70H332FP350 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Samacsys Manufacturer KEMET KEMET
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 45 mm 45 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 47 mΩ 47 mΩ
Leakage Current 6 mA 6 mA
Length 105 mm 105 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 4 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 8140 mA 8140 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare ALC70C332FP350 with alternatives

Compare ALC70H332FP350 with alternatives