ALC70C332DC100 vs LLS2A332MELC feature comparison

ALC70C332DC100 KEMET Corporation

Buy Now Datasheet

LLS2A332MELC Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP NICHICON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 84 mΩ
Leakage Current 1.98 mA 1.72 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 4 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 4890 mA 4070 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ,
Samacsys Manufacturer Nichicon
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.20
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm

Compare ALC70C332DC100 with alternatives

Compare LLS2A332MELC with alternatives