ALC70A332EL250 vs LS-332M2EL3A4080 feature comparison

ALC70A332EL250 KEMET Corporation

Buy Now Datasheet

LS-332M2EL3A4080 Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP LELON ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Samacsys Description ALC70, Aluminum, Aluminum Electrolytic, 3,300 uF, 20%, 250 VDC, -40/+85°C, 85°C, -40°C, 85°C, 2, 18,000 Hrs, 38.8 mOhms, 6.9426, 4,950 uA, 165 g, 40mm, 80mm, 10mm, 6.3mm, 156 Weeks
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-10 19:01:17
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V5.12
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 63 mΩ
Leakage Current 4.95 mA
Length 80 mm 80 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 6610 mA 7000 mA
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Rohs Code Yes
Package Description ,
Packing Method Box

Compare ALC70A332EL250 with alternatives

Compare LS-332M2EL3A4080 with alternatives