ALC42J391DD400 vs SI4PH39140035040 feature comparison

ALC42J391DD400 KEMET Corporation

Buy Now Datasheet

SI4PH39140035040 Leclanche Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP LECLANCHE CAPACITORS
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 360 mΩ 327 mΩ
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 4170 mA 1200 mA
Base Number Matches 1 2
Manufacturer Series SIH
Series SIH

Compare ALC42J391DD400 with alternatives

Compare SI4PH39140035040 with alternatives