ALC42G122EL400 vs B43514K9128M007 feature comparison

ALC42G122EL400 KEMET Corporation

Buy Now Datasheet

B43514K9128M007 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 128 mΩ 120 mΩ
Length 80 mm 80 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 7200 mA 4130 mA
Base Number Matches 1 2
JESD-609 Code e3
Leakage Current 2.8484 mA
Manufacturer Series B43514
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method CARDBOARD
Reference Standard IEC60384-4
Series B43514
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN

Compare ALC42G122EL400 with alternatives

Compare B43514K9128M007 with alternatives