ALC42D821DD250 vs PEH534SDE3820M3 feature comparison

ALC42D821DD250 KEMET Corporation

Buy Now Datasheet

PEH534SDE3820M3 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 230 mΩ 140 mΩ
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 3
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 4190 mA 1900 mA
Terminal Pitch 10 mm
Base Number Matches 1 1
Samacsys Manufacturer KEMET
Leakage Current 0.615 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Shape SNAP-IN

Compare ALC42D821DD250 with alternatives

Compare PEH534SDE3820M3 with alternatives