ALC42D181CC450 vs ALC42A181CC450 feature comparison

ALC42D181CC450 KEMET Corporation

Buy Now Datasheet

ALC42A181CC450 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 622 mΩ 622 mΩ
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 3200 mA 1400 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 2
Leakage Current 0.243 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Reference Standard IEC60384-4
Surface Mount NO
Terminal Shape SNAP-IN

Compare ALC42D181CC450 with alternatives

Compare ALC42A181CC450 with alternatives