ALC12J182DF200 vs LS182M2D-3550 feature comparison

ALC12J182DF200 KEMET Corporation

Buy Now Datasheet

LS182M2D-3550 Xicon Passive Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP XICON PASSIVE COMPONENTS
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 128 mΩ
Length 50 mm 50 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 5010 mA 4450 mA
Base Number Matches 1 1
Series LS
Terminal Pitch 10 mm

Compare ALC12J182DF200 with alternatives

Compare LS182M2D-3550 with alternatives