ALC12F331CF450
vs
ALC12A331CF450
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
KEMET ELECTRONICS CORP
AEROVOX CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
395 mΩ
395 mΩ
Length
50 mm
Manufacturer Series
ALC12
ALC12
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
4100 mA
2080 mA
Series
ALC12
Base Number Matches
1
2
Leakage Current
0.891 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Reference Standard
IEC384-4
Surface Mount
NO
Terminal Shape
SNAP-IN
Compare ALC12F331CF450 with alternatives
Compare ALC12A331CF450 with alternatives