ALC10C563EL035 vs 382LX563M035N082AD feature comparison

ALC10C563EL035 KEMET Corporation

Buy Now Datasheet

382LX563M035N082AD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Samacsys Manufacturer KEMET
Capacitance 56000 µF 56000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 23 mΩ 12 mΩ
Leakage Current 6 mA
Length 80 mm 80 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard IEC60384-4
Ripple Current 11680 mA 11900 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1 1

Compare ALC10C563EL035 with alternatives

Compare 382LX563M035N082AD with alternatives