ALC10A822BD035
vs
ECOS1VP822BB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AEROVOX CORP
|
PANASONIC CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
8200 µF
|
8200 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
83 mΩ
|
|
Manufacturer Series |
ALC10
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
3390 mA
|
4000 mA
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Diameter |
|
22 mm
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
1.60717 mA
|
Length |
|
40 mm
|
Negative Tolerance |
|
20%
|
Operating Temperature-Min |
|
-40 °C
|
Package Style |
|
Snap-in
|
Positive Tolerance |
|
20%
|
Tan Delta |
|
0.35
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Pitch |
|
10 mm
|
|
|
|
Compare ALC10A822BD035 with alternatives
Compare ECOS1VP822BB with alternatives