ALC10A273CF016
vs
EETUQ1C273JA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AEROVOX CORP
|
PANASONIC CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
27000 µF
|
27000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
59 mΩ
|
31 mΩ
|
Manufacturer Series |
ALC10
|
TS-UQ
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
4780 mA
|
6310 mA
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
1.9718 mA
|
Negative Tolerance |
|
20%
|
Operating Temperature-Min |
|
-40 °C
|
Positive Tolerance |
|
20%
|
Tan Delta |
|
0.5
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare EETUQ1C273JA with alternatives