ALA8AF561DF450 vs EKMS451LIN561MA50S feature comparison

ALA8AF561DF450 KEMET Corporation

Buy Now Datasheet

EKMS451LIN561MA50S United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP UNITED CHEMI-CON INC
Reach Compliance Code compliant compliant
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 250 mΩ
Leakage Current 0.756 mA
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 3 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -25 °C
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Reference Standard AEC-Q200
Ripple Current 3000 mA 2220 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1 2
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.40
Series KMS

Compare ALA8AF561DF450 with alternatives