AL3065S16-13
vs
LM3492HCQMHX/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIODES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
LSOP,
|
HTSSOP, TSSOP20,.25
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Diodes Incorporated
|
Texas Instruments
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e3
|
Length |
9.9 mm
|
6.5 mm
|
Number of Functions |
1
|
1
|
Number of Segments |
6
|
6
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOP
|
HTSSOP
|
Package Equivalence Code |
SOP16,.25
|
TSSOP20,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.26 mm
|
1.1 mm
|
Supply Voltage-Max |
33 V
|
65 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
4.4 mm
|
fmax-Min |
0.025 MHz
|
1 MHz
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Input Characteristics |
|
STANDARD
|
Moisture Sensitivity Level |
|
1
|
Multiplexed Display Capability |
|
NO
|
Number of Channels |
|
2
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max |
|
5.2 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare AL3065S16-13 with alternatives
Compare LM3492HCQMHX/NOPB with alternatives