AL05Y-4R7-KAQ
vs
LAL04NA4R7K
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
NON-MAGNETIC
|
FERRITE
|
DC Resistance |
0.4 Ω
|
0.39 Ω
|
Inductance-Nom (L) |
4.7 µH
|
4.7 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Diameter |
3.4 mm
|
|
Package Length |
8.9 mm
|
|
Package Style |
Axial
|
|
Quality Factor-Min (at L-nom) |
70
|
70
|
Rated Current-Max |
0.62 A
|
0.62 A
|
Self Resonance Frequency |
90 MHz
|
56 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
7.96 MHz
|
7.96 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AL05Y-4R7-KAQ with alternatives
Compare LAL04NA4R7K with alternatives