AL05Y-180-KTW
vs
LAL04TB,NA,KB180K
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
NON-MAGNETIC
|
FERRITE
|
DC Resistance |
0.8 Ω
|
0.77 Ω
|
Inductance-Nom (L) |
18 µH
|
18 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Diameter |
3.4 mm
|
4 mm
|
Package Length |
8.9 mm
|
9.8 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
60
|
50
|
Rated Current-Max |
0.43 A
|
0.43 A
|
Self Resonance Frequency |
14 MHz
|
13 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
2.52 MHz
|
2.52 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AL05Y-180-KTW with alternatives
Compare LAL04TB,NA,KB180K with alternatives
-
LAL04TB,NA,KB180K vs LALAL04NA180K
-
LAL04TB,NA,KB180K vs LAP04KB180K
-
LAL04TB,NA,KB180K vs LAL04KB180K
-
LAL04TB,NA,KB180K vs AL05-180-KB
-
LAL04TB,NA,KB180K vs AL05-180-KT
-
LAL04TB,NA,KB180K vs LAL04NA180K
-
LAL04TB,NA,KB180K vs AICC-03-180K
-
LAL04TB,NA,KB180K vs LAL04TB180K