AL0555-391-JB
vs
AL05Y-391-JBW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
7.5 Ω
7.5 Ω
Inductance-Nom (L)
390 µH
390 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Diameter
3.4 mm
3.4 mm
Package Length
8.9 mm
8.9 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
60
60
Rated Current-Max
0.133 A
0.133 A
Self Resonance Frequency
2.3 MHz
2.3 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
MATTE TIN/TIN LEAD
Matte Tin (Sn)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.001 MHz
0.796 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Core Material
NON-MAGNETIC
JESD-609 Code
e3
Compare AL0555-391-JB with alternatives
Compare AL05Y-391-JBW with alternatives