AL0555-270-MT vs AL0555-270-MTW feature comparison

AL0555-270-MT RCD Components Inc

Buy Now Datasheet

AL0555-270-MTW RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 1 Ω 1 Ω
Inductance-Nom (L) 27 µH 27 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 3.4 mm 3.4 mm
Package Length 8.9 mm 8.9 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 55 55
Rated Current-Max 0.39 A 0.39 A
Self Resonance Frequency 7.6 MHz 7.6 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish MATTE TIN/TIN LEAD Matte Tin (Sn)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.52 MHz 2.52 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3

Compare AL0555-270-MT with alternatives

Compare AL0555-270-MTW with alternatives