AL05-331-MBQ vs AL05Y-331-MBW feature comparison

AL05-331-MBQ RCD Components Inc

Buy Now Datasheet

AL05Y-331-MBW RCD Components Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 6.5 Ω 6.5 Ω
Inductance-Nom (L) 330 µH 330 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 3.4 mm 3.4 mm
Package Length 8.9 mm 8.9 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 60 60
Rated Current-Max 0.137 A 0.137 A
Self Resonance Frequency 2.4 MHz 2.4 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.796 MHz 0.796 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Core Material NON-MAGNETIC

Compare AL05-331-MBQ with alternatives

Compare AL05Y-331-MBW with alternatives