AL0355-220-JT
vs
AL03Y-220-JTQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
3.3 Ω
3.3 Ω
Inductance-Nom (L)
22 µH
22 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.14 A
0.14 A
Self Resonance Frequency
10 MHz
10 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
MATTE TIN/TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
2.52 MHz
2.52 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Core Material
NON-MAGNETIC
JESD-609 Code
e0
Compare AL0355-220-JT with alternatives
Compare AL03Y-220-JTQ with alternatives