AL0355-220-JBQ vs AL03-220-JT feature comparison

AL0355-220-JBQ RCD Components Inc

Buy Now Datasheet

AL03-220-JT RCD Components Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 3.3 Ω 3.3 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.14 A 0.14 A
Self Resonance Frequency 10 MHz 10 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN/TIN LEAD
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.001 MHz 2.52 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Core Material NON-MAGNETIC

Compare AL0355-220-JBQ with alternatives

Compare AL03-220-JT with alternatives