AL0307S101K-S-A
vs
AL0307AT101K-S-A-N
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance |
3.5 Ω
|
3.5 Ω
|
Inductance-Nom (L) |
100 µH
|
100 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Quality Factor-Min (at L-nom) |
60
|
60
|
Rated Current-Max |
0.165 A
|
0.165 A
|
Self Resonance Frequency |
5.5 MHz
|
5.5 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.796 MHz
|
0.796 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare AL0307S101K-S-A with alternatives
Compare AL0307AT101K-S-A-N with alternatives