AL03-270UH-KB
vs
AM20-271K-RC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
RCD COMPONENTS INC
ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
DC Resistance
25 Ω
25 Ω
Inductance-Nom (L)
270 µH
270 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.5 mm
Lead Length
25.4 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
Bulk
Quality Factor-Min (at L-nom)
45
30
Rated Current-Max
0.047 A
0.047 A
Self Resonance Frequency
3 MHz
8 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.796 MHz
0.79 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Rohs Code
Yes
Compare AL03-270UH-KB with alternatives
Compare AM20-271K-RC with alternatives