AL03-1R8-JT vs AL0355-1R8-JAQ feature comparison

AL03-1R8-JT RCD Components Inc

Buy Now Datasheet

AL0355-1R8-JAQ RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material NON-MAGNETIC
DC Resistance 0.77 Ω 0.77 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.455 A 0.455 A
Self Resonance Frequency 120 MHz 120 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish MATTE TIN/TIN LEAD Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.96 MHz 7.96 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0

Compare AL03-1R8-JT with alternatives

Compare AL0355-1R8-JAQ with alternatives