AL03-0.47UH-JA vs M39010/08BR47JS feature comparison

AL03-0.47UH-JA RCD Components Inc

Buy Now Datasheet

M39010/08BR47JS API Delevan

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
DC Resistance 0.35 Ω 0.35 Ω
Inductance-Nom (L) 0.47 µH 0.47 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.5 mm 0.635 mm
Lead Length 25.4 mm 36.58 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 4.75 mm
Package Length 6.35 mm 11.1 mm
Package Style Axial Axial
Packing Method Ammo Pack TR, 14 INCH
Quality Factor-Min (at L-nom) 45 30
Rated Current-Max 0.65 A 1.7 A
Self Resonance Frequency 330 MHz 330 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25.2 MHz 25 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Core Material PHENOLIC
Reference Standard MIL-PRF-39010/08

Compare AL03-0.47UH-JA with alternatives

Compare M39010/08BR47JS with alternatives