AL0255-220-KTQ
vs
LAL03TA,TB,NA,KH220K
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance |
3.4 Ω
|
3.4 Ω
|
Inductance-Nom (L) |
22 µH
|
22 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Diameter |
2 mm
|
|
Package Length |
3.2 mm
|
|
Package Style |
Axial
|
|
Quality Factor-Min (at L-nom) |
40
|
50
|
Rated Current-Max |
0.13 A
|
0.13 A
|
Self Resonance Frequency |
17 MHz
|
9.6 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
2.52 MHz
|
2.52 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Core Material |
|
FERRITE
|
|
|
|
Compare AL0255-220-KTQ with alternatives
Compare LAL03TA,TB,NA,KH220K with alternatives
-
LAL03TA,TB,NA,KH220K vs LALAP02TA220K
-
LAL03TA,TB,NA,KH220K vs LAL03KH220K
-
LAL03TA,TB,NA,KH220K vs LAP02VA220K
-
LAL03TA,TB,NA,KH220K vs LAL02VA220K
-
LAL03TA,TB,NA,KH220K vs AL0255-220-KA
-
LAL03TA,TB,NA,KH220K vs FAL02VD220K
-
LAL03TA,TB,NA,KH220K vs LAP02KR,NA,TA,TB,VD220K
-
LAL03TA,TB,NA,KH220K vs LALAL02NA220K
-
LAL03TA,TB,NA,KH220K vs LAP03TB220K