AL0255-220-KA vs FAL02VD220K feature comparison

AL0255-220-KA RCD Components Inc

Buy Now Datasheet

FAL02VD220K TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC TAIYO YUDEN CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Other: -25C to +105C Other: -25C to +105C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V2.03a
DC Resistance 3.4 Ω 3.4 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 2 mm
Package Length 3.2 mm
Package Style Axial
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.13 A 0.13 A
Self Resonance Frequency 17 MHz 17 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish MATTE TIN/TIN LEAD
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.52 MHz 2.52 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
Core Material FERRITE

Compare AL0255-220-KA with alternatives

Compare FAL02VD220K with alternatives