AL0255-1R8-KAW
vs
AL0255-1R8-KTW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
1.1 Ω
1.1 Ω
Inductance-Nom (L)
1.8 µH
1.8 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Diameter
2 mm
2 mm
Package Length
3.2 mm
3.2 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
0.24 A
0.24 A
Self Resonance Frequency
60 MHz
60 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
7.96 MHz
7.96 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare AL0255-1R8-KAW with alternatives
Compare AL0255-1R8-KTW with alternatives