AL0204ST820K-S-B-N vs AL0204PT820K-S-B feature comparison

AL0204ST820K-S-B-N YAGEO Corporation

Buy Now Datasheet

AL0204PT820K-S-B YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 11 Ω 11 Ω
Inductance-Nom (L) 82 µH 82 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.046 A 0.046 A
Self Resonance Frequency 9.5 MHz 9.5 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.52 MHz 2.52 MHz
Tolerance 10% 10%
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare AL0204ST820K-S-B-N with alternatives

Compare AL0204PT820K-S-B with alternatives