AL0204ST3R3K-S-A-N vs AL0204ST3R3K-S-B-N feature comparison

AL0204ST3R3K-S-A-N YAGEO Corporation

Buy Now Datasheet

AL0204ST3R3K-S-B-N YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 1.4 Ω 1.4 Ω
Inductance-Nom (L) 3.3 µH 3.3 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.21 A 0.21 A
Self Resonance Frequency 38 MHz 38 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.96 MHz 7.96 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare AL0204ST3R3K-S-A-N with alternatives

Compare AL0204ST3R3K-S-B-N with alternatives