AL0204A820K-S-B-N vs AL0204-820KT feature comparison

AL0204A820K-S-B-N YAGEO Corporation

Buy Now Datasheet

AL0204-820KT King Core Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP KING CORE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 11 Ω 11 Ω
Inductance-Nom (L) 82 µH 82 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.046 A 0.046 A
Self Resonance Frequency 9.5 MHz 9.5 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.52 MHz 2.52 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare AL0204A820K-S-B-N with alternatives

Compare AL0204-820KT with alternatives