AL02-R27-JTW vs AL02Y-R27-JB feature comparison

AL02-R27-JTW RCD Components Inc

Buy Now Datasheet

AL02Y-R27-JB RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.43 Ω 0.43 Ω
Inductance-Nom (L) 0.27 µH 0.27 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 2 mm 2 mm
Package Length 3.2 mm 3.2 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 35 35
Rated Current-Max 0.38 A 0.38 A
Self Resonance Frequency 410 MHz 410 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN/TIN LEAD
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25.2 MHz 25.2 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Core Material NON-MAGNETIC

Compare AL02-R27-JTW with alternatives

Compare AL02Y-R27-JB with alternatives