AL02-471-KAQ
vs
AL02-471-KTW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
38 Ω
38 Ω
Inductance-Nom (L)
470 µH
470 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Diameter
2 mm
2 mm
Package Length
3.2 mm
3.2 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
0.024 A
0.024 A
Self Resonance Frequency
3.5 MHz
3.5 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.796 MHz
0.796 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare AL02-471-KAQ with alternatives
Compare AL02-471-KTW with alternatives