AL02-1R8-KBQ vs AL0255-1R8-KBW feature comparison

AL02-1R8-KBQ RCD Components Inc

Buy Now Datasheet

AL0255-1R8-KBW RCD Components Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 1.1 Ω 1.1 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 2 mm 2 mm
Package Length 3.2 mm 3.2 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.24 A 0.24 A
Self Resonance Frequency 60 MHz 60 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.96 MHz 7.96 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare AL02-1R8-KBQ with alternatives

Compare AL0255-1R8-KBW with alternatives